• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977796 Allen screws M24 40 mm Hex socket (Allen) DIN 6912 Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

25 pc(s)

Material

Steel

Length

40 mm

Thread size

M24

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325932 TOOLCRAFT TO-9977796 Allen screws M24 40 mm Hex socket (Allen) DIN 6912 Steel 25 pc(s)

Description

DIN6912 08.8 Cheese head screws with hexagonal socket, low-head, with key guide, Dimensions M 24 x 40

This text is machine translated.

Scope of delivery

  • 1 x DIN 6912 cheese head screw.