• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977874 Allen screws M24 100 mm Hex socket (Allen) DIN 7984 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 7984

Content

10 pc(s)

Material

Steel

Length

100 mm

Thread size

M24

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325958 TOOLCRAFT TO-9977874 Allen screws M24 100 mm Hex socket (Allen) DIN 7984 Steel 10 pc(s)

Description

DIN7984 08.8 cheese head screws with low-head hexagon size M 24 x 100

This text is machine translated.

Scope of delivery

  • 1 x DIN 7984 cheese head screw.