• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977877 Hexagon head screw M27 100 mm Hex head DIN 7990 Steel hot-dip galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 7990

Content

10 pc(s)

Material

Steel

Length

100 mm

Thread size

M27

Material properties

hot-dip galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325959 TOOLCRAFT TO-9977877 Hexagon head screw M27 100 mm Hex head DIN 7990 Steel hot-dip galvanized 10 pc(s)

Description

DIN7990 Mu 4.6 hot-dip screws for steel construction Mu = with hex nut Size M 27 x 100

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 7990.