• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978759 Castellated nuts M39 DIN 935 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Castellated nuts

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M39

Content

10 pc(s)

DIN standard

DIN 935

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326253 TOOLCRAFT TO-9978759 Castellated nuts M39 DIN 935 Steel zinc galvanized 10 pc(s)

Description

DIN935-1 8 galvanically coated crown nuts Size M 39

This text is machine translated.

Scope of delivery

  • 1x Crown nut DIN 935.