• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979452 Slotted nuts M30 DIN 70852 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slotted nuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Steel

Thread size

M30

Content

10 pc(s)

DIN standard

DIN 70852

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326484 TOOLCRAFT TO-9979452 Slotted nuts M30 DIN 70852 Steel 10 pc(s)

Description

DIN70852 17 H Slotted nuts Size M 30 x 1.5

This text is machine translated.

Scope of delivery

  • 1x nuts DIN 70852.