• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979569 Hex trapezoidal nuts 30 mm Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal nuts

Our service for you

Technical specifications

Product type

Hex trapezoidal nuts

Material

Steel

(Ø)

30 mm

Content

5 pc(s)

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326523 TOOLCRAFT TO-9979569 Hex trapezoidal nuts 30 mm Steel 5 pc(s)

Description

Article 88090 Steel hexagonal nuts with trapezoidal thread height 1.5 d Dimensions: TR30x6-SW46x45

This text is machine translated.

Scope of delivery

  • 1x Hexagon nut.