• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985263 Hexagon head screw M30 60 mm Hex head DIN 561 Steel 10 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 561

Nut included

No

Content

10 pc(s)

Material

Steel

Length

60 mm

Thread size

M30

Head shape

Hex head

Gradient

3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328421 TOOLCRAFT TO-9985263 Hexagon head screw M30 60 mm Hex head DIN 561 Steel 10 pc(s)

Description

DIN 561 22 H (8.8) Ri hexagonal screws with stud and small hexagon socket,with groove dimensions: ON 30 x 60

This text is machine translated.