• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985779 Hexagonal nuts M39 DIN 985 Steel zinc plated 10 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M39

Content

10 pc(s)

DIN standard

DIN 985

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328593 TOOLCRAFT TO-9985779 Hexagonal nuts M39 DIN 985 Steel zinc plated 10 pc(s)

Description

DIN 985 10 galvanized hexagonal nuts with terminal part, with non-metallic insert, low shape dimension M 39

This text is machine translated.