• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985824 Round-head screw M16 130 mm Square DIN 603 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round-head screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Square

DIN standard

DIN 603

Content

10 pc(s)

Material

Stainless steel

Length

130 mm

Thread size

M16

Material properties

A2

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328608 TOOLCRAFT TO-9985824 Round-head screw M16 130 mm Square DIN 603 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 603 A 2 flat-round screws with square attack dimension M 16 x 130
  • This text is machine translated.