• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985827 Round-head screw M10 75 mm Square DIN 603 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round-head screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Square

DIN standard

DIN 603

Content

50 pc(s)

Material

Stainless steel

Length

75 mm

Thread size

M10

Material properties

A4

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328609 TOOLCRAFT TO-9985827 Round-head screw M10 75 mm Square DIN 603 Stainless steel A4 50 pc(s)

Description

Features

  • DIN 603 A 4 flat-round screws with square attack dimension M 10 x 75
  • This text is machine translated.