• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TOOLCRAFT Splints DIN 94 250 mm Zinc-plated Steel (250 pcs) 12.5 cm Electrogalvanised steel 250 pc(s)

Product type
Cotter pin
DIN standard
DIN 94
Content
250 pc(s)
Dim
(Ø x L) 5 mm x 12.5 cm
Length
12.5 cm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

TOOLCRAFT Splints DIN 94 250 mm Zinc-plated Steel (250 pcs)

Our service for you

Technical specifications

Product type

Cotter pin

Content

250 pc(s)

DIN standard

DIN 94

Dim

(Ø x L) 5 mm x 12.5 cm

Length

12.5 cm

(Ø)

5 mm

Material (details)

Electrogalvanised steel

Type

Galvanised DIN 94

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104740 TOOLCRAFT TOOLCRAFT Splints DIN 94 250 mm Zinc-plated Steel (250 pcs) 12.5 cm Electrogalvanised steel 250 pc(s)

Description

This text is machine translated.

DIN 94 galvanised steel split pins dimensions: 5 x 125

Scope of delivery

  • 250 x galvanised DIN 94.

What kind of Splints are you looking for?

More interesting products

(*All information is plus legal VAT)