
Highlights & Details
Ultrasonic cleaner, 2.0 L
- Capacity: 2 L
- Stainless steel tub, solid and durable design
- Removable basket
- Analogue temperature and time control
Technical specifications
- Material: 304SUS
- Product type
Ultrasonic cleaner
- Features
Heating
With cleaning basket
- Range of uses
Jewelry
Office supplies
Workshop
- Power consumption
160 W
- Operating voltage
230 V
- Volume
2 l
- Cleaning time (min)
0 s
- Cleaning time (max.)
1800 s
- Cleaning frequency
40 kHz
- Basin made of
Stainless steel
- Case material
Stainless steel
- Basin
150 x 135 x 100 mm
- Length
175 mm
- Width
160 mm
- Height
210 mm
- Dim
(L x W x H) 175 x 160 x 210 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2901763 TOOLCRAFT USC-200 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 2 l Heating, With cleaning basket
Conformity certificate
Conformity certificate 2901763 TOOLCRAFT USC-200 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 2 l Heating, With cleaning basket
Warranty Terms
Warranty Terms 2901763 TOOLCRAFT USC-200 Ultrasonic cleaner Jewelry, Office supplies, Workshop 160 W 2 l Heating, With cleaning basket
Description
This text is machine translated.
Features
- Adjustable temperature from 30 to 80 °C
- Timer function from 0 - 30 min
- Ultrasonic power: 60 W
- Heating power: 100 W
Scope of delivery
- Ultrasonic cleaner
- Lid
- Stainless steel cleaning basket
- Power cord
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 152.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































