• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Wire brush Stainless steel, Nylon, Brass 170 mm 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

401 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Made of high quality plastic, brass and stainless steel Smooth edges for easy grip and controlFor professional or daily cleaning of small objects

  • Stainless steel brush: For removing rust and paint
  • Brass brush: Ideal for finishing non-ferrous materials
  • Nylon brush: For cleaning surfaces and removing dust and dirt from hard-to-reach areas

Technical specifications

  • Item specifications: 3pcs of brush
  • Material: Nylon, Stainless Steel, Brass
Product type

Wire brush

Material

Stainless steel

Nylon

Brass

Brush length

13 mm

Length

170 mm

Weight

60 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385925 TOOLCRAFT Wire brush Stainless steel, Nylon, Brass 170 mm 1 Set

Warranty Terms

Warranty Terms 3385925 TOOLCRAFT Wire brush Stainless steel, Nylon, Brass 170 mm 1 Set

Description

Made from high-quality plastic, brass and stainless steel
Smooth edges ensure optimum control and a good grip
For professional or daily cleaning of smaller objects

This text is machine translated.

Scope of delivery

  • Nylon/Brass/Stainless steel brush, 3 pcs per set
  • Length: 17 cm.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)