• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Brass wire brush Brass 12-piece 12 pc(s)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 1.17 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement brush for fiber eraser 12er pack (brass wire) 4 mm

  • Brass wire, dia. 4mm

Technical specifications

  • - Replacement brush for BN 1954690, 800214
Product type

Brass wire brush

Material

Brass

Height

40 mm

(Ø)

4 mm

Weight

18 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954692 TOOLCRAFT Brass wire brush Brass 12-piece 12 pc(s)

Description

12er- Pack replacement brush for fiberglass eraser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Wire Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)