
Highlights & Details
TOOLCRAFT ZD-8908 digital hot air station 300 W 100 - 500 °C
- Adjustable soldering temperature
- automatic cooling system
- low operational noises
- large display with temperature display
Technical specifications
- Product type
Hot air soldering
- Max. power
300 W
- Power supply (LOV)
mains-powered
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 155 x 110 x 125 mm
- Max. air volume
120 l/min
- Preheat time
60 s
- Operating voltage
230 V AC
- Weight
1.2 kg
- Weight, information
approx.
- Width
110 mm
- Height
125 mm
- Length
155 mm
- Min. temperature
100 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621035 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
User & Safety Instructions 2621035 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Conformity certificate
Conformity certificate 2621035 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Warranty Terms
Warranty Terms 2621035 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Description
Features
- Closed-loop sensors and micro-controller provide quick warm-up time and correct and stable temperature
- hot-air temperature with two buttons can be set (+100 °C to +500 °C)
- air quantity can be set via the control dial
- faster warm-up process (+400 °C in approx. 60 seconds +500 °C in approx. 90 seconds)
- large display with temperature display on the
- side simplyfying holder for secure storage of the hot air nozzle during breaks
- an integrated sensor switches when placing in the holder in Standy Mode
- 3 changeable nozzle Ø
- brushless fan motor for long life and low noise development (under 45 dB)
Scope of delivery
- Hot air soldering/unsoldering system
- Holder
- 3x nozzles
- Operating instructions


