• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolit BTW Car battery tester 6 V, 12 V Battery tester, Alternator control, Bluetooth support, Charge monitoring 100 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BATTERY TESTER BTW 6V / 12V

  • Bluetooth connection with large range
  • Complete test report (time, date, name, etc.)
  • History (2000 data records possible)

Technical specifications

Dim

(L x W x H) 100 x 70 x 30 mm

Product type

Car battery tester

Battery voltage

6 V

12 V

Recommended battery capacity

10 - 240 Ah

Weight

110 g

Features

Battery tester

Alternator control

Bluetooth support

Charge monitoring

Width

70 mm

Height

30 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 3020930 Toolit BTW Car battery tester 6 V, 12 V Battery tester, Alternator control, Bluetooth support, Charge monitoring 100 mm

User & Safety Instructions

User & Safety Instructions 3020930 Toolit BTW Car battery tester 6 V, 12 V Battery tester, Alternator control, Bluetooth support, Charge monitoring 100 mm

Description

The BTW 6 V / 12 V is a powerful and reliable high-tech battery tester with Bluetooth connection. The device can test both the battery and the generator. The device is not susceptible to repair due to the lack of digital display. In addition, the tests can be performed directly on the phone or tablet. Its user-friendly operation enables the efficient management of a vehicle fleet (car, motorcycle ...).

This text is machine translated.

Features

  • Suitable for all types of 6/12 V lead-acid batteries from 7 to 240 Ah: Sealed batteries SLA / VRLA / GEL / AGM FLAT Plate / AGM SPIRAL, open batteries FLA, START / STOP batteries (EFB/AGM)
  • Complete test report (time, date, name, etc.)
  • History (2000 data records possible)
  • Share the results by SMS / e-mail (text and image)
  • Bluetooth connection with large range
  • Automatic connection after the initial set-up
  • 13 languages available

Scope of delivery

  • 12 V AC / 12 V
  • User manual.

More interesting products

(*All information is plus legal VAT)