• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolit FLIP-FLAP 042513 Welder's hard hat EN 166, EN 168, EN 175 Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Welder's hard hat

Our service for you

Technical specifications

  • Field of view 97 x 80 mm
  • Brightness level: 0
  • Dark: 11
Product type

Welder's hard hat

Factory colour

Black

Weight

425 g

EN standard

EN 166

EN 168

EN 175

Documents & Downloads

Datasheet

Datasheet 2108715 Toolit FLIP-FLAP 042513 Welder's hard hat EN 166, EN 168, EN 175 Black

User & Safety Instructions

User & Safety Instructions 2108715 Toolit FLIP-FLAP 042513 Welder's hard hat EN 166, EN 168, EN 175 Black

Description

Features

  • Passive filter level 11
  • PROTECTION UV / IR DIN 15
  • 2 windows
  • 1 attachment disk level 11 can be folded up
  • 1 clear attachment disk for different work such as grinding work.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.