• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toparc 087262 TIG welding rods stainless steel 316L

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TIG welding rods stainless steel 316L

  • Ø 1.6 mm
  • Length 330 mm.
  • Blister 0.33 kg
  • Quantity: 60 pieces
  • This text is machine translated.

Technical specifications

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251483 Toparc 087262 TIG welding rods stainless steel 316L

More interesting products

(*All information is plus legal VAT)