• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 194450 Cleaning tissue 1 -ply

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 320 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Cleaning tissues

  • Factory colour: Blue
  • Illustrated Cleaning Guide: 1. Put on gloves. 2. Take paper towels. 3. Use disinfectant to eliminate germs.
  • 'FSC logo and slogan 'Forests For All Forever'.'
  • 'Three intertwined circles, an hourglass and a stylised cheese block with holes, symbolise time and connection.'
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

Blue

Material

Fleece

No. of layers

1 -ply

Delivery type

Carton

Content

320 pc(s)

Dim

(L x W) 38.5 cm x 30 cm

Suitable for

Tork W8

Width

30 cm

Length

38.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479086 TORK 194450 Cleaning tissue 1 -ply

Description

Durable, absorbent cleaning cloths for multiple use. They are available in four colors, in order to avoid cross-contamination.

This text is machine translated.

Features

  • Can be used with cleaning agents, perforated, multiple use without loss of properties
  • Multi-purpose cleaning cloths-for a wide variety of cleaning work
  • The fleece material cloth can be used multiple times, without the form to lose
  • The cleaning cloths are suitable for use with cleaning agents
  • Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 8 bags x40 cloths = 320 cloths.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)