• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 190578 Cleaning tissue 1 -ply

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Low-lint industrial cleaning cloths blue W4

  • Factory colour: Blue

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

Blue

Material

Fleece

No. of layers

1 -ply

Content

1 Set

Dim

(L x W) 39 cm x 32.4 cm

Suitable for

Tork W4

Width

32.4 cm

Length

39 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445610 TORK 190578 Cleaning tissue 1 -ply

Description

Cleaning sensitive surfaces or electronics can be difficult. Our Tork low-lint cleaning cloths lint-free, so that you can safely clean even sensitive areas. In addition, these wipes are suitable for use with numerous solvents, so you don't have to change the cleaning cloth all the time. Use these wipes with our Tork single tissue dispenser to protect the refill material from dirt. Individual towel removal allows you to control consumption and reduce waste.

This text is machine translated.

Features

  • Carry, open and dispose of the packaging easily with our Tork Easy Handling® Box.
  • ideal for cleaning sensitive surfaces – these cleaning cloths are extremely low in lint.
  • Easily remove oil, grease, lubricants and dirt thanks to the strong and highly absorbent fabric of the wipes.
  • Can be used with a variety of solvents to meet all cleaning requirements.

Scope of delivery

  • 5 packs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)