• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 226002 Garbage bin 24.6 l Metal (W x H x D) 320 x 350 x 220 mm White incl. wall brackets 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Volume

24.6 l

Product type

Garbage bin

Factory colour

White

Material

Metal

Depth

220 mm

Width

320 mm

Dim

(W x H x D) 320 x 350 x 220 mm

Height

350 mm

Features

incl. wall brackets

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488581 TORK 226002 Garbage bin 24.6 l Metal (W x H x D) 320 x 350 x 220 mm White incl. wall brackets 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1488581 TORK 226002 Garbage bin 24.6 l Metal (W x H x D) 320 x 350 x 220 mm White incl. wall brackets 1 pc(s)

Description

The Tork waste container made of metal is suitable for a wide range of types of toilets and can be mounted to the wall.

This text is machine translated.

Features

  • Space-saving thanks to compact, practical design
  • Easy maintenance and flexible mounting options provide for a clean impression.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)