• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 270023 Face wipes dispenser Plastic Factory colour White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Face wipes dispenser

Length

350 cm

Width

255 mm

Height

60 mm

Depth

140 mm

Factory colour

White

Material

Plastic

Dim

(L x W x H) 350 cm x 255 mm x 60 mm

Number

1 pc(s)

Product type description

Mouchoirs grand format en boîte distributrice.

Weight

420 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488587 TORK 270023 Face wipes dispenser Plastic Factory colour White 1 pc(s)

Description

Features

  • Great design - fits in any washroom
  • Flexible - individually or to be mounted to the wall.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)