• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 420502 Liquid soap 475 ml 8 pc(s)

Eco
1/6
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 10.52)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Premium Fluid soap maximum mild

  • Content: 8 pc(s)
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

  • Suitable for dispensers 83 36 00
  • 8 x 475 ml
Content

8 pc(s)

Product type

Liquid soap

Capacity

475 ml

Suitable for

S2

Material (details)

mild universal-liquid soap

Suitable for

Tork Spender für Flüssigseifen, Mini weiß 83 36 00

Eco badge reference

EU Ecolabel

Documents & Downloads

Security datasheet

Security datasheet 833602 TORK 420502 Liquid soap 475 ml 8 pc(s)

Description

Pearl mat colour · Mildly scented · Allergy free perfume · Mild and skin friendly · Dermatological tested · pH-balanced · Sufficient for 475 hand washes · Moisturising rich · Moisture saving · Skin-friendly · Flacon pack enables simple and fast deposit · Single use pump gives maximum hygiene provides proper flow. · Soaps packed in air-tight flacon packs- prevents contamination. · Recyclable Flacon.

Features

  • mildly scented universal soaps are suitable for Tork Soaps-dispenser
  • Possess high power of cleaning
  • Productive: up to 475 hand wash per bottle
  • Tested by dermatologist Ideal for all wash rooms.

Scope of delivery

  • 8 flasks à 475 ml.

What kind of Soap are you looking for?