• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 420708 Liquid soap 1 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tork liquid soap for hand decontamination - 420708 - for S1/S11 soap dispensers - 1 x 1000 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1 l

Product type

Liquid soap

BAuA no.

N-68144

Suitable for

S1

S11

Documents & Downloads

Security datasheet

Security datasheet 2445572 TORK 420708 Liquid soap 1 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

#####Hinweise

  • Caution! Biocide. Always read label and product information before use.

Description

If necessary, you can offer your customers a particularly hygienic hand wash. The Tork liquid hand decontamination soap is ideal for areas where hygiene is the key, for example in kitchens or rooms where food is processed. Reduces the risk of food contamination due to lack of hand hygiene. The formula is free of perfume and dyes, thus reducing the risk of skin irritation or allergic reactions.

This text is machine translated.

Features

  • Acts against a variety of pathogens, such as bacteria, fungi and viruses. Certified according to EN 1499, EN 13727, EN13624 and EN 14476* standards. VAH-listed
  • *Limited virucide - all enveloped viruses
  • ideal for areas where hygiene is of particular importance, such as kitchens or food processing.
  • Hygienic: Sealed bottle with disposable pump ensures good hygiene and reduces the risk of cross contamination - certified, effortless maintenance and intuitive refilling in less than 10 seconds
  • The resulting bottle reduces the volume of waste

Scope of delivery

  • 1 x 1000 ml = approx. 1000 covers

What kind of Soap are you looking for?