
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial cleaning cloths gray W7, 1 x 210 sheets
- Factory colour: Grey
Technical specifications
- Product type
Cleaning tissue
- Type (cleaning tissue)
1 -ply
- Factory colour
Grey
- Material
Fleece
- No. of layers
1 -ply
- Delivery type
1 pack of 210 wipes
- Content
1 pc(s)
- Dim
(L x W) 41.5 cm x 35.5 cm
- Suitable for
Tork W7
- Width
35.5 cm
- Length
41.5 cm
- Product type description
Procédez à un nettoyage efficace grâce au chiffon de nettoyage industriel Tork
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2489986 TORK 520372 TORK 520372 Cleaning tissue 1 -ply
User & Safety Instructions
User & Safety Instructions 2489986 TORK 520372 TORK 520372 Cleaning tissue 1 -ply
Description
Increase the efficiency of your cleaning work and use Tork industrial cleaning cloths, which reduce the solvent consumption by up to 41% thanks to exelCLEAN® material. These wipes make your job easier because they are suitable for use with most solvents. The soft and flexible cleaning cloths remove grease, oil and dirt in hard-to-reach places without scratching them. Tork disposable cleaning cloths eliminate the need for conventional cleaning cloths or rental cloths and reduce waste by up to 85%. The CO₂‑emissions for Tork excelCLEAN® have been reduced by 28% since 2011*.
* LCA (life cycle analysis) conducted by Essity and IVL Svenska Miljöinstitut in April 2021
This text is machine translated.
* LCA (life cycle analysis) conducted by Essity and IVL Svenska Miljöinstitut in April 2021
This text is machine translated.
Features
- The portable box keeps your wipes at hand – reducing your time and waste
- Optimize the consumption of our disposable cleaning cloths with the help of the individual sheet removal
- Through the large opening of the box, the cloths are easy to grip even with gloves
- Improve the sustainability of your business – our packaging is made from 100% recycled fibers
Scope of delivery
- 1 pack of 210 cleaning cloths each
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































