
Number (Package size 2 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Powerful multi-purpose paper wipes blue W1/2, absorbent, 2 × 750 sheets
- Factory colour: Blue
Technical specifications
- Product type
Cleaning tissue
- Type (cleaning tissue)
2 -ply
- Factory colour
Blue
- Material
Chemical pulp
Recycled fibres
- Uses
Surface cleaning
- No. of layers
2 -ply
- Delivery type
Shrink
- Content
2 pc(s)
- Dim
(L x W) 255 m x 23.5 cm
- Suitable for
Tork W1
Tork W2
- Width
23.5 cm
- Length
255 m
- UKCA
not relevant
- Eco badge reference
EU Ecolabel
Documents & Downloads
Datasheet
Datasheet 1488591 TORK 130052 Cleaning tissue 2 -ply
User & Safety Instructions
User & Safety Instructions 1488591 TORK 130052 Cleaning tissue 2 -ply
Description
TORK strong multi-purpose paper wipes white W1/2:
In busy workplaces, employees must be able to quickly eliminate spills. Our TORK strong cleaning cloths are the perfect multi-purpose solution for wiping liquids and keeping hands clean. Thanks to QuickDry finish, they are more absorbent than conventional paper. This makes cleaning faster and reduces the amount of waste. The TORK Easy Handling® plastic packaging also saves time through easy transport and disposal.
This text is machine translated.
In busy workplaces, employees must be able to quickly eliminate spills. Our TORK strong cleaning cloths are the perfect multi-purpose solution for wiping liquids and keeping hands clean. Thanks to QuickDry finish, they are more absorbent than conventional paper. This makes cleaning faster and reduces the amount of waste. The TORK Easy Handling® plastic packaging also saves time through easy transport and disposal.
This text is machine translated.
Features
- TORK Easy Handling™ plastic packaging makes it easier to carry, open and dispose of the packaging
- Quick dry
Scope of delivery
- 2 rolls of 750 sheets each, 2-ply, premium quality, roll size: L 255 m B 23.5 cm, blade length: 34 cm, internal diameter Kern: 7.1 cm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 211.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































