
Technical specifications
- Product type
Free-standing wipe dispenser
- Factory colour
Turquoise
White
- Content
1 pc(s)
- Dim
(W x H x D) 64.6 x 100.2 x 53 cm
- Material
Plastic
Steel
- Width
64.6 cm
- Height
100.2 cm
- Depth
53 cm
- Material (details)
Plastic and steel
- Sheet size
43 cm
- Number
1 pc(s)
- Weight
6.2 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 889514 TORK Tork Performance Floor Stand Turquoise / White 652000 Plastic and steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 889514 TORK Tork Performance Floor Stand Turquoise / White 652000 Plastic and steel 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 224.98*
What kind of Towel dispenser are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























