
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Heavy duty cleaning cloth
- Factory colour: White
Technical specifications
- Product type
Cleaning tissue
- Type (cleaning tissue)
1 -ply
- Factory colour
White
- Material
Fleece
- No. of layers
1 -ply
- Delivery type
box,carton
- Content
1 pc(s)
- Dim
(L x W) 61.5 cm x 35.5 cm
- Suitable for
Tork W7
- Width
35.5 cm
- Length
61.5 cm
- Product type description
Procédez à un nettoyage efficace grâce au chiffon de nettoyage industriel Tork
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2489988 TORK 530176 TORK 530176 Cleaning tissue 1 -ply
User & Safety Instructions
User & Safety Instructions 2489988 TORK 530176 TORK 530176 Cleaning tissue 1 -ply
Description
Make even hard-to-reach areas shine with our Tork Extra-strong cleaning cloths. These thick disposable wipes are robust and absorbent enough to absorb fluids, oil and grease. They can be used for simplification with almost all solvents and protect the environment and the health of your employees thanks to the exelCLEAN&trade material, which requires up to 41% less solvents than rags. In addition, we have reduced CO2 emissions for Tork exelCLEAN® Tücher by 28% since 2011. Your employees will also be pleased with the time savings that the light and portable Tork Handy Box enables and the reduced waste generated thanks to the cut-sheet removal.
This text is machine translated.
This text is machine translated.
Features
- The cleaning cloths are easy and easy to reach and save you time, because the large opening of the box makes it easy to remove
- Optimize consumption and minimize unnecessary discarded cleaning cloths with the convenient cut-sheet removal
- The large opening of the box makes removal easy, even when wearing gloves
Scope of delivery
- 1 box x 120 sheets = 120 sheets.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























