• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552200 Xpress® Desk paper towel dispenser Plastic White 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk paper towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 169 x 250 x 300 mm

Paper type version

Folded paper

Material

Plastic

Width

250 mm

Height

300 mm

Length

169 mm

Depth

350 mm

Material (details)

Plastic

Weight

1810 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1488559 TORK 552200 Xpress® Desk paper towel dispenser Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1488559 TORK 552200 Xpress® Desk paper towel dispenser Plastic White 1 pc(s)

Description

The Tork Xpress ® table-top dispenser for multi-fold towels in the elevation design is a good alternative to a towel stack on the work plate of laundry room. Tork Elevation dispenser are characterised by a modern, functional design, which makes a good impression with guests.

This text is machine translated.

Features

  • Compact size, ideal when space has to be saved or no mounting is possible
  • High-quality appearance and better hygiene than with a stack of paper towels
  • Single sheet output reduces the costs and reduces the amount of waste.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)