• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552100 Xpress Mini Paper towel dispenser White 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Xpress ® ® Mini hand towel dispenser H2, elevation design series, extra slim design, efficient removal of individual towels

  • Extra slim, attractive design
  • Elevation design series
  • Economical removal of individual towels

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 200 cm x 302 mm x 295 mm

Width

302 mm

Height

295 mm

Length

200 cm

Depth

101 mm

Series

Tork H2

Weight

990 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1488561 TORK 552100 Xpress Mini Paper towel dispenser White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1488561 TORK 552100 Xpress Mini Paper towel dispenser White 1 pc(s)

Description

Tork Xpress ® Mini dispenser for multi-fold towels

The Tork Xpress ® Mini dispenser for multi-fold towels in the elevation design is suitable for places where comfort and hygiene are important. The slim dispenser with an attractive design provides the single-sheet output for a lower consumption and less waste. Tork Elevation dispenser are characterised by a modern, functional design, which makes a good impression with guests.

Lower costs and less waste thanks to individual sheet output
Good Hygiene, because the guests only touch the towel you remove
The bundles can be increased in order to prevent the paper is finished
Easy maintenance due to overfill protection for easy refilling

This text is machine translated.

Features

  • The extra slim dispenser Tork made of plastic impresses with modern, functional design
  • Hygienic Single sheet output provides for a lower consumption and less waste
  • Improved hygiene of washing room, because each guest only the individual towel is touched, fully unfolded
  • Trouble-free maintenance thanks to viewing window and overfill protection for easy refilling
  • In the towel dispenser Tork can be stored size paper towels protected in the inside
  • Easy assembly thanks to integrated spirit level.

Scope of delivery

  • 1 x mini dispenser for paper towels of Tork in white/height: 29.5 cm, Width: 30.2 cm, Depth: 10.1 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

What kind of Towel dispenser are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)