• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552108 Elevation Towel dispenser Plastic Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Material

Plastic

Width

300 mm

Height

200 mm

Length

400 cm

Depth

400 mm

Series

Tork H2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445648 TORK 552108 Elevation Towel dispenser Plastic Black 1 pc(s)

Description

The compact Tork Xpress mini towel dispenser is ideal for low to medium frequency washrooms. Due to the individual sheet removal, it is particularly hygienic and efficient.

Tork Elevation design
Modern, functional and seamless - these are the attributes that make up the elegant elevation design. The high-gloss casing made of high-quality plastic in black or white leaves an excellent impression on visitors to your washroom.

This text is machine translated.

Features

  • Compact, slim mini towel dispenser in functional and modern elevation design, suitable for Tork H2 Multifold paper towels
  • The individual sheet removal avoids waste and is also particularly hygienic
  • The economical removal of individual paper towels is sustainable and also particularly efficient
  • The folding hand towel dispenser is ideal for low to medium frequency washrooms

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)