• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 460001 Image Line Towel dispenser Metal, Plastic Silver 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matic sensor dispenser for roll towels H1, contact-free sheet removal, stainless steel 460001

  • Economical through single-sheet output
  • Stainless steel with anti-fingerprint protection
  • Hygienic due to sensor for non-contact removal
  • Adjustable towel length
  • Low maintenance
  • LED level indicator
  • Easy wall mounting
  • For washrooms with high visitor frequency
  • Award-winning design: Winner of the 2015 Purus Award and the 2016 Red Dot Award

Technical specifications

Product type

Towel dispenser

Factory colour

Silver

Content

1 pc(s)

Material

Metal

Plastic

Series

Tork H1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445623 TORK 460001 Image Line Towel dispenser Metal, Plastic Silver 1 pc(s)

Description

Tork Matic sensor dispenser for roll towels
The Tork Matic dispenser combines efficiency with comfort and design. Through the sensor, the paper towels are removed individually, hygienically and sparingly without touching. The towel length can be adjusted as required. The "Easy to Use" certification guarantees easy handling. The low-maintenance roller dispensers have a large capacity and are tailored to wash rooms with high visitor frequency.

Tork Image Design
Tork products in image design are characterized by modern and clear lines. The casing is made of lightly brushed stainless steel and is equipped with anti-fingerprint protection and thus always looks perfect. The LED level indicator simplifies refilling. These paper towel dispensers help to ensure that your laundry room is not only hygienic, but also representative.

This text is machine translated.

Features

  • Elegant roll-up towel dispenser in modern image design - ideal for exclusive washrooms, suitable for Tork H1 roll towels
  • The hygienic, non-contact individual sheet removal ensures sustainability and reduces consumption
  • The LED level indicator on the paper dispenser indicates when refilling is necessary
  • The high capacity of the paper towel dispenser makes ideal for high-traffic washrooms with a high number of visitors

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)