• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 473186 Reflex™ Paper towel dispenser Plastic White, Turquoise 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Turquoise

Content

1 pc(s)

Dim

(L x W x H) 236 x 278 x 222 mm

Material

Plastic

Width

278 mm

Height

222 mm

Length

236 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2302816 TORK 473186 Reflex™ Paper towel dispenser Plastic White, Turquoise 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2302816 TORK 473186 Reflex™ Paper towel dispenser Plastic White, Turquoise 1 pc(s)

Description

The Tork® portable reflex™ single sheet interior dispenser is ideal for drying hands and wiping surfaces in professional environments while traveling. This easy-to-use, hygienic and long-lasting system reduces consumption by up to 37% compared to the Tork® internal unwinding system. Ideal for use in the hospitality industry, building cleaning and other mobile environments. The sturdy handle makes it easy to carry or attach to a cleaning cart so that paper is always available. 1 x inner roll reflex rollers 2-ply, white, included in delivery.

This text is machine translated.

Scope of delivery

  • 1x reflex roll 2 ply

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)