• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 952100 Xpress Starter Pack Premium Paper towel dispenser White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tork Elevation starter pack hand towel dispenser Interfold Mini C&C

  • Extra slim, attractive design
  • Elevation design series
  • Economical removal of individual towels

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 100 x 300 x 300 mm

Width

100 mm

Height

300 mm

Depth

300 mm

Series

Tork H2

Material (details)

Plastic

Weight

1.300

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479102 TORK 952100 Xpress Starter Pack Premium Paper towel dispenser White 1 pc(s)

Description

Tork Xpress ® Starter Pack for multi-fold towels incl. 1 Bundle Tork Xpress ® extra-soft multi-fold towels

The Tork Xpress ® Mini dispenser for multi-fold towels in the elevation design is suitable for places where comfort and hygiene are important. The extra slim dispenser with an attractive design provides the single-sheet output for a lower consumption and less waste. Tork Elevation dispenser are characterised by a modern, functional design, which makes a good impression with guests. Included in the set is also a refill pack 2-ply H2 paper towels. They are made of high-quality, soft tissue plus material and are particularly tear-proof, wet strength and absorbent.

Good Hygiene, because the guests only touch the towel you remove
The bundles can be increased in order to prevent the paper is finished
Easy maintenance due to overfill protection for easy refilling

This text is machine translated.

Features

  • Starter pack contains a small, extra slim dispenser plus refill pack: ideal for small businesses and home offices
  • 2-layered Interfold towels in TAD quality: pleasant sensation of softness when drying hands
  • Overfill protection: guarantees smooth removal of individual towels
  • Contactless system, only the individual towel is touched: ensures optimal hygiene
  • Side folding cover: easy to refill, up to 1.5 bundles.

Scope of delivery

  • Tork H2 Starter Pack: 1 x Xpress ® Mini dispenser for paper towels, 30 x 10 x 30 cm (HXWXD)
  • Incl. 1 x packing 2-ply paper towels.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

What kind of Towel dispenser are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)