• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 600297 Xpress Multifold Premium Paper towels (L x W) 34 cm x 21.2 cm White 2100 pc(s)

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2100 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Xpress ® multi-fold paper towels H2 Premium, extra soft and absorbent, 2-layered, 21 x 100 towels

  • Factory colour: White
  • Number: 2100 sheet
  • The image shows the logo for 'QuickDry'. A blue arrow encircles a droplet, with the text 'QuickDry' displayed underneath.
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • The symbol 'For Wiping' depicts a glass and a fork. Indicator for use in cleaning cutlery or crockery.
  • A stylised pictogram shows a person carrying a cardboard box. Next to it is the text 'Tork Easy Handling'.

Technical specifications

Product type

Paper towels

No. of layers

2 -ply

Material

Cellulose

Width

21.2 cm

Length

34 cm

Dim

(L x W) 34 cm x 21.2 cm

Factory colour

White

Folding type

Interfold

Number

2100 sheet

Suitable for

Tork H2

Delivery type

Carton

Content

2100 pc(s)

Suitable for

Tork Xpress® towel dispenser

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488574 TORK 600297 Xpress Multifold Premium Paper towels (L x W) 34 cm x 21.2 cm White 2100 pc(s)

Description

Tork Xpress® Premium Multi-fold hand towel

Enable your guests a better and more pleasant hand drying: provide you with the large, soft Tork Xpress® multi-fold towels, the soft to the hands and high-quality touch. In combination with Tork Xpress ® donors for multi-fold towels are the towels for washrooms with medium visitor frequency. You will also find on limited space and offer their guests comfort and hygiene.

QuickDry™ is the strongest and saugfahigste Tork Paper, which enables a more efficient drying at a lower amount of waste
Large, soft towels, high-quality feel, leave a good impression
Tork Premium Quality is worthwhile, if both cost and performance in focus
The multiple-folded towels are individually to reduce the consumption and to improve the hygiene
The appealing laurel blade design leaves a good impression
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of

This text is machine translated.

Features

  • The powerful hygiene cloths in premium quality are thanks to QuickDry™ extremely absorbent, tear and wet strength
  • The Folding Interfold towels are thanks to folding technology multiple interlock. In this way, consumption, costs, reduced waste and refill the cloths
  • Thanks to the ability to Individual sheet removal, these paper towels, especially hygienic
  • Also visually appealing thanks to Laurel blade design and bright white
  • FSC & Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 1 box with 3 unit à 7 Bundle, each with 100 cloths.

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)