• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 290067 Matic® Paper towels (L x W) 150 m x 21 cm White 900 m

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.19)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matic® soft roller hand towel white H1

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Paper towels

No. of layers

2 -ply

Material

Chemical pulp

Recycled fibres

Width

21 cm

Length

150 m

Dim

(L x W) 150 m x 21 cm

Factory colour

White

Suitable for

Tork H1

Content

900 m

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445620 TORK 290067 Matic® Paper towels (L x W) 150 m x 21 cm White 900 m

Description

Tork Matic soft roller hand towel Advanced
ideal for frequent use. Especially when your laundry room is frequently used, your guests can dry their hands gently and thoroughly with this towel paper. The soft, tear-resistant paper towel in advanced quality also impresses through its attractive appearance with its pretty embossing.

This text is machine translated.

Features

  • The paper towel for high comfort when drying hands: White paper towels in advanced quality with nice sheet embossing, suitable for the H1 roll dispenser from Tork
  • The soft, tear-resistant paper towels dry your hands thoroughly and efficiently and spoil them
  • The EU Ecolabel certifies sustainability and lower environmental impact than comparable products
  • ideal for busy laundry rooms with a high number of visitors

Scope of delivery

  • 1 box of 6 towel rolls

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.98*

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)