• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 500137 Light-Duty Premium Paper towels White 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.41)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

TORK Light Cleaning tissues combi roll, wit W1/W2/W3

  • Factory colour: White
  • Number: 600 pc(s)

Technical specifications

Product type

Paper towels

No. of layers

1 -ply

Width

315 mm

Factory colour

White

Number

600 pc(s)

Suitable for

Tork W1

Tork W2

Tork W3

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402579 TORK 500137 Light-Duty Premium Paper towels White 1 pc(s)

Description

TORK Light wipes are suitable for most solvents and can be used wet or dry. The soft design means you can reach even inaccessible places. The cost-effective, multi-purpose wipes are more durable than paper towels, so they can be flushed out and reused. This high capacity combination roller saves time when refilling.

This text is machine translated.

Scope of delivery

  • Contains 1 x 600 sheets

Hints

Compatible with the TORK W2, W3, W1 dispensers

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)