• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 290099 Matic Advanced Paper towels Brown 6 pc(s)

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.08)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK Matic® roller towel natural H1, advanced quality

  • Factory colour: Brown
  • 'Blue Angel' Logo, Environmental Label. A blue seal featuring a stylised figure with a laurel wreath. Weblink: www.blauer-engel.de/uz5

Technical specifications

Product type

Paper towels

No. of layers

2 -ply

Width

210 mm

Factory colour

Brown

Suitable for

Tork H1

Content

6 pc(s)

Eco badge reference

Blauer Engel DE-UZ 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402582 TORK 290099 Matic Advanced Paper towels Brown 6 pc(s)

Description

TORK Matic® natural towel H1:
This paper towel roll is Ideal for busy washrooms and pampers your guests. It helps to dry your hands gently and thoroughly. The light brown color is produced by the fact that recycled cardboard is used as a fiber source. In addition, no dyes were added during the production of paper towels. In addition, the paper dispenser only rarely needs to be serviced.

This text is machine translated.

Scope of delivery

  • Content 6 x 150 m

Hints

Compatible with TORK H1 dispensers

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)