• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552208 Elevation Desk paper towel dispenser Plastic Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Desk paper towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Paper type version

Folded paper

Material

Plastic

Width

300 mm

Height

200 mm

Length

400 cm

Depth

400 mm

Series

Tork H2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445649 TORK 552208 Elevation Desk paper towel dispenser Plastic Black 1 pc(s)

Description

The Tork Xpress paper towel dispenser for the wash table is the practical solution for the uncomplicated, flexible placement of a dispenser without drilling. It is ideal for low to medium frequency washrooms. This dispenser is particularly hygienic and efficient due to the removal of individual towels.

Tork Elevation design
Modern, functional and seamless - these are the attributes that make up the elegant elevation design. The high-gloss casing made of high-quality plastic in black or white leaves an excellent impression on visitors to your washroom.

This text is machine translated.

Features

  • Towel dispenser for the wash table in functional and modern elevation design, suitable for the H2 Multifold paper towels from Tork - by its slim design attractive and space-saving
  • The individual sheet removal avoids waste and is also particularly hygienic
  • The economical removal of individual paper towels is sustainable and also particularly efficient
  • The folding hand towel dispenser is ideal for low to medium frequency washrooms

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)