• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 652108 652108 Wall-mount wipe dispenser Plastic, Steel Black, Red 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall-mount wipe dispenser

Factory colour

Black

Red

Content

1 pc(s)

Dim

(L x W x H) 200 x 64.6 x 46.3 cm

Material

Plastic

Steel

Width

64.6 cm

Height

46.3 cm

Length

200 cm

Depth

27.4 cm

Material (details)

Plastic and steel

Sheet size

43 cm

Number

1 pc(s)

Weight

2.79 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889518 TORK 652108 652108 Wall-mount wipe dispenser Plastic, Steel Black, Red 1 pc(s)

Description

Wall bracket for large rollers up to 43 cm wide, modern colour in white / turquoise for hygiene sensitive areas, rugged metal construction, innovative roll mount for rollers up to 43 cm width and sleeve Ø optimized between 71 - 73 mm, glass fibre reinforced separation edges, plastic cover hood to protect the roller, W1 system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.98*

What kind of Towel dispenser are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)