• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tork Premium Cleaning Cloths

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Premium Cleaning Cloths

  • 1-part
  • Suitable for polishing
  • Lint poor
  • 'ExelClean' logo with the strapline 'Cleaning Efficiency'. To the right, a stylised symbol in the shape of a gleaming blue square.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

  • Suitable for: Wall-/floor stands
Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Fleece

Uses

Surface cleaning

No. of layers

1 -ply

Delivery type

1 roller each 400 clothes

Content

1 pc(s)

Dim

(L x W) 152 m x 31.5 cm

Suitable for

Tork W1

Tork W2

Tork W3

Width

31.5 cm

Length

152 m

Material (details)

Fleece cloth

Type

Roller

Suitable for

Wall-/floor stands

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 835880 Tork Premium Cleaning Cloths

User & Safety Instructions

User & Safety Instructions 835880 Tork Premium Cleaning Cloths

Description

Special fleece material is ideal for use with solvents and cleaning of soft or delicate surfaces. ISEGA - Certificate.

Features

  • Aviation approved

Scope of delivery

  • 1 roll of 400 sheets each, 1-ply, premium quality, roll size: L 152 m B 31.5 cm, sheet length: 38 cm, inner diameter Kern: 7.1 cm

Hints

Semiconductors cannot be exchanged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)