• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Repeated use multipurpose 530 530178 Bag Number: 500 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 135.00
-36 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repeated use multipurpose 530

  • Factory colour: White
  • Number: 500 pc(s)
  • Bag
  • 'ExelClean' logo with the strapline 'Cleaning Efficiency'. To the right, a stylised symbol in the shape of a gleaming blue square.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Number

500 pc(s)

Delivery type

5 bags a 100 = 500 wipes

Content

5 pc(s)

Dim

(L x W) 43 cm x 38.5 cm

Suitable for

Tork W4

Width

38.5 cm

Length

43 cm

Material (details)

Duster

Type

Bag

Suitable for

Tork Top Pak System

Documents & Downloads

Security datasheet

Security datasheet 835877 TORK Repeated use multipurpose 530 530178 Bag Number: 500 pc(s)

Description

Powerful duster is suitable for all difficult tasks in the industry · The alternative to textile wipes · 1ply · Highly absorbent for oil and solvents · Low solvent consumption through optimal delivery of the solvent · Linting ISEGA - Certificate

Features

  • Good recording of water and oil, perforated
  • Cleaning cloth with exel clean® technology for faster professional cleaning results
  • The strong structure of the nonwoven cloths provides excellent oil and water consumption
  • Since the cloths Free from silicone remain on the surface no residues back
  • Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 5 Bag x 100 cloths = 500 wipes.

Hints

Semi-conductors cannot be exchanged.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.