• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 130070 Tork Advanced Wiper 430 Performance W1 - Papiertücher Cleaning tissue 2 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra strong multi-purpose paper wipes blue W1, 1 × 1,000 sheets

  • Factory colour: Blue
  • An FSC logo with the inscription 'Forests For All Forever' and 'fsc.org', symbolises sustainable forest management with FSC certification.
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

Blue

Material

Chemical pulp

Recycled fibres

Uses

Surface cleaning

No. of layers

2 -ply

Delivery type

Shrink

Content

1 pc(s)

Dim

(L x W x H) 340 m x 36.9 cm x 100 mm

Suitable for

Tork W1

Width

36.9 cm

Length

340 m

Depth

300 mm

Height

100 mm

Weight

5290 g

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 1488594 TORK 130070 Tork Advanced Wiper 430 Performance W1 - Papiertücher Cleaning tissue 2 -ply

User & Safety Instructions

User & Safety Instructions 1488594 TORK 130070 Tork Advanced Wiper 430 Performance W1 - Papiertücher Cleaning tissue 2 -ply

Description

TORK extra strong multi-purpose paper wipes blue W1:
Clean spilled liquids and dry your hands with our extra strong TORK multi-purpose paper wipes. Oil and grease can be easily removed - the two layers make the cleaning cloth tear-resistant and effective. The roll can be played on our TORK floor stands or wall mounts. The easy refill and tear-off function ensures trouble-free refills. The single-handed system allows the paper to be removed with just one hand.

This text is machine translated.

Features

  • TORK Easy Handling™ plastic packaging makes it easier to carry, open and dispose of the packaging
  • Quick dry

Scope of delivery

  • 1 roll of 1000 sheets each, 2-ply, premium quality, roll size: L 340 m B 36.9 cm, sheet length: 34 cm, inner diameter Kern: 7.1 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)