• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 473242 Reflex™ Cleaning tissue 1 -ply

Eco
1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 6 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflex™ multi-purpose paper wipes

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

1 -ply

Delivery type

Carton

Content

6 pc(s)

Dim

(L x W) 299.95 m x 19.8 cm

Suitable for

Tork M4

Width

19.8 cm

Length

299.95 m

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488549 TORK 473242 Reflex™ Cleaning tissue 1 -ply

Description

1-ply Tork Reflex™ multi-purpose wipes due to their strength and high consumption particularly well suited for smear-work and to wipe the hands. The paper wipes fit in the Tork Reflex™ single-sheet interior feeding dispenser, which can be integrated into the workflows of your team, for a lower consumption and reduces the risk of cross-contamination.

This text is machine translated.

Features

  • Ideal for the mop of liquids, perforated, shapes, edge generated
  • Individual sheet removal of wipes - reduces the consumption by up to 37%
  • Particularly well suited for the glass cleaning - leave no traces on the Surface Wipes
  • Easy to remove a Smart Core ® - enables quick and easy refilling
  • EU Ecolabel & Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 6 Rolls x 857 cloths = 5.142 cloths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)