• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 130041 TORK 130041 Cleaning tissue 2 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

91 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose paper wipes

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Chemical pulp

Recycled fibres

No. of layers

2 -ply

Content

2 pc(s)

Dim

(L x W) 255 m x 23.5 cm

Suitable for

Tork W1

Tork W2

Width

23.5 cm

Length

255 m

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 1488590 TORK 130041 TORK 130041 Cleaning tissue 2 -ply

User & Safety Instructions

User & Safety Instructions 1488590 TORK 130041 TORK 130041 Cleaning tissue 2 -ply

Description

2-ply wipes are ideally suitable for Tork Strong multi-purpose mop of liquid and dry the hands. The paper wipes fit in the Tork floor stand and in the Tork wall holder, which are safe, efficient and reliable. They are also compatible with the Tork Maxi interior feeding dispenser, which can be operated with only one hand.

This text is machine translated.

Features

  • Ideal for the mop of liquids, perforated
  • Thanks to its high capacity of the wipe rollers for longer and do not need to be replaced as often
  • Because of the good admission to mop of spilled liquid suitable
  • QuickDry™ are our strongest and most absorbent paper towels, which enables a more efficient drying at a lower amount of waste
  • EU Ecolabel & Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 2 wheels x 750 wipes = 1,500 cloths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)