• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 473472 Reflex™ Cleaning tissue 2 -ply

Eco
1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 6 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflex™ strong paper wipes

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

2 -ply

Content

6 pc(s)

Dim

(L x W) 150.75 m x 19.4 cm

Suitable for

Tork M4

Width

19.4 cm

Length

150.75 m

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 1488550 TORK 473472 Reflex™ Cleaning tissue 2 -ply

User & Safety Instructions

User & Safety Instructions 1488550 TORK 473472 Reflex™ Cleaning tissue 2 -ply

Description

The 2-ply prefilter Tork Reflex™ strong multi purpose wipes are ideal for mop of liquids and to dry the hands. The paper wipes fit in the Tork Reflex™ interior feeding dispenser with single-sheet removal, the very well in the workflow of your team can be integrated, for a lower consumption and reduces the risk of cross-contamination.

This text is machine translated.

Features

  • Ideal for the mop of liquids, perforated, shapes, edge generated
  • Individual sheet removal of wipes - reduces the consumption by up to 37%
  • Due to the strong and absorbent paper wipes are when drying hands consumes less cloths
  • Because of the good admission to mop of spilled liquid suitable
  • Removable Smart Core ® Core - enables quick and easy refilling
  • EU Ecolabel & Sega certified and thus suitable for contact with foodstuffs.

Scope of delivery

  • 6 Rolls x 450 cloths = 2,700 cloths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)