• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chemtronics 6704F 6704F Cleaning tissue Number: 100 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coventry Econowipes

  • Factory colour: White
  • Number: 100 pc(s)

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Number

100 pc(s)

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2936558 Chemtronics 6704F 6704F Cleaning tissue Number: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2936558 Chemtronics 6704F 6704F Cleaning tissue Number: 100 pc(s)

Description

Coventry Econowipes with a wide range of applications such as lint-free cleaning of electronics or optical components such as fiber optic cables. Coventry Econowipes™ are made from a 45/55-cellulose/polyester blend of water-jet-resistant materials to ensure optimum purity in a nonwoven cloth. These wipes are characterized by an excellent absorbency and dirt absorption as well as high strength. Econowipes™ are suitable for Ideal as an economical cleaning cloth for any application. For example, glass fibers in combination with alcohol can be cleaned from buffer gel and primary coating before the splicing process.

This text is machine translated.

Features

  • Excellent resistance to solvents and dilute acids
  • Excellent durability
  • Ideal for cleaning fiber optic low lint as compared to cotton
  • Very economical
  • Excellent particle reception
  • High absorption capacity and rate
  • Low ion contamination

Scope of delivery

  • 100 x dry cleaning cloths 10 x 10 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)