• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 128407 TORK 128407 Cleaning tissue 3 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 sheet)
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paper wipes blue W1

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

3 -ply

Factory colour

Blue

Material

Recycled fibres

No. of layers

3 -ply

Content

1000 sheet

Dim

(L x W x H) 340 m x 36.9 cm x 200 mm

Suitable for

Tork W1

Width

36.9 cm

Length

340 m

Height

200 mm

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2445597 TORK 128407 TORK 128407 Cleaning tissue 3 -ply

User & Safety Instructions

User & Safety Instructions 2445597 TORK 128407 TORK 128407 Cleaning tissue 3 -ply

Description

Heavy cleaning tasks require a strong and reliable wipe. With the absorbent Tork paper wipes, you can quickly and easily remove spilled liquids and dry your hands. The wipe roll has a high capacity and is designed to last for a long time, which also reduces the time it takes for staff to refill. In addition, these industrial multi-purpose cleaning cloths do not tear when wet as they are extremely resistant due to their 3-layer construction.

This text is machine translated.

Features

  • Use the Tork Industrial Absorbent Paper Wipes to wipe up liquids easily.
  • Save time on refilling – the paper roll lasts longer thanks to its high capacity.
  • With these multi-purpose wipes, you can do all cleaning tasks – during operation and when drying hands.
  • Does not tear even in wet conditions: The paper is 3-ply, tear-proof and cleans effectively.

Scope of delivery

  • 1 roll with 1,000 sheets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)