• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 473474 Cleaning tissue 2 -ply

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 9 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

reflex™ strong multi-purpose paper wipes white M3

  • Factory colour: White

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

2 -ply

Content

9 pc(s)

Dim

(L x W) 67 m x 19.4 cm

Suitable for

Tork M3

Width

19.4 cm

Length

67 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445632 TORK 473474 Cleaning tissue 2 -ply

Description

Clean surfaces and dry your hands without creating unnecessary waste with our reflex™ heavy multi-purpose paper wipes. The 2-layer design is resistant and absorbent for everyday wiping tasks. The individual tissue removal reduces consumption by up to 37% compared to Tork's strong multi-purpose paper wipes. The commercial paper roll can be removed from the interior dispenser one hand, so that you only touch removed cleaning cloths and improve hygiene. Thanks to the convenient refill display you can also avoid paper bottlenecks.

This text is machine translated.

Features

  • Reduce consumption by up to *37% thanks to individual sheet removal, which facilitates one-handed operations.
  • Improve hygiene with our food safe roll – you only touch removed cleaning cloths.
  • No lengthy maintenance – the removable SmartCore® sleeve enables quick and easy refilling.
  • Avoid using multiple rolls with our durable and absorbent multi-purpose paper wipes.

Scope of delivery

  • 9 rolls each with 200 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)