• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 128207 Cleaning tissue 2 -ply

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 2700 sheet)
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Strong multi-purpose paper wipes blue M2

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

Blue

Material

Recycled fibres

No. of layers

2 -ply

Content

2700 sheet

Dim

(L x W) 157.5 m x 19.4 cm

Suitable for

Tork M2

Width

19.4 cm

Length

157.5 m

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445596 TORK 128207 Cleaning tissue 2 -ply

Description

Whether busy kitchens or industrial workplaces – liquids are often spilled and cleaning is time-consuming. Use tough and absorbent Tork strong multi-purpose paper wipes to quickly wipe up liquids and dry hands. The high-capacity indoor dispenser provides unhindered dispensing, allowing employees to remove as many wipes as they wish. Thanks to the Tork level indicator, you can refill the bearings and dispensers in good time.

This text is machine translated.

Features

  • These cleaning cloths do not tear thanks to the robust and absorbent 2-layer construction.
  • Wipe up spilled liquids quickly and dry your hands with the multi-purpose design.
  • Take as much of the paper roll as you need thanks to unlimited output.
  • ideal when it has to go fast by simple, one-handed tearing.

Scope of delivery

  • 6 rolls each with 450 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)